The EP9164 is a passive delay line from PCA Electronics with a commercial temperature grade and 14-pin quad QFP package. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 14 terminals and a true output polarity. It is a single-function logic IC with a JEDEC package code of R-XQFP-G14 and a pin count of 28/14.
PCA Electronics EP9164 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQFP-G14 |
| Pin Count | 28/14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | PASSIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.