The EP9169 is a passive delay line from PCA Electronics, featuring a commercial temperature range of 0-70°C. It has 14 terminals and a quad terminal position. The device is packaged in a 28/14-pin R-XQFP-G14 package type, suitable for surface mount applications. The EP9169 is a single-function logic IC, designed for clock and timing applications.
Sign in to ask questions about the PCA Electronics EP9169 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EP9169 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQFP-G14 |
| Pin Count | 28/14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | PASSIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9169 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.