The EP9170 is a commercial grade passive delay line IC from PCA Electronics. It features a quad terminal position and operates within a temperature range of 0 to 70 degrees Celsius. This device is available in a 14-pin R-XQFP-G14 package type, suitable for surface mount applications. The EP9170 is a single-function device, designed for use in clock and timing applications.
Sign in to ask questions about the PCA Electronics EP9170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EP9170 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQFP-G14 |
| Pin Count | 28/14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | PASSIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.