The PCA Electronics EP9458-150W is a commercial-grade active delay line with a nominal supply voltage of 5V, a maximum supply voltage of 5.25V, and a minimum supply voltage of 4.75V. It has a propagation delay of 150ps and is available in an 8-pin DIP package. The device operates over a temperature range of 0 to 70 degrees Celsius and has a maximum power supply current of 75mA. The delay line is a single-function device with a true output polarity and is part of the TTL/H/L family of logic ICs.
PCA Electronics EP9458-150W technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-P8 |
| Width | 7.62 |
| Length | 12.7 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | TTL/H/L |
| Prop. Delay@Nom-Sup | 150 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9458-150W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.