The PCA Electronics EP9810-500 is an active delay line with a nominal propagation delay of 500ps. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and is packaged in a DIP-14/8 format. It requires a supply voltage of 5V, with a maximum and minimum rating of 5.25V and 4.75V, respectively. The device has a maximum power supply current of 75mA.
Sign in to ask questions about the PCA Electronics EP9810-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EP9810-500 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 9810 |
| Prop. Delay@Nom-Sup | 500 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9810-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.