The EP9910-5H is a commercial-grade, single-function delay line IC from PCA Electronics. It operates within a temperature range of 0 to 70°C and features a 3-pin MINI SIP package. This passive delay line IC is designed for use in clock and timing applications, offering a true output polarity.
Sign in to ask questions about the PCA Electronics EP9910-5H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EP9910-5H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | PASSIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9910-5H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.