Telecom Transformer 1:1 0.15Ohm Prim. DCR 0.15Ohm Sec. DCR 16 Terminal Gull Wing SMD
Sign in to ask questions about the PCA Electronics EPA1885-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EPA1885-1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.35 |
| Length | 11.43 |
| Number of Functions | 1 |
| Height | 5.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA1885-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.