PCA Electronics EPA2165S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.09 |
| Length | 6.35 |
| Number of Functions | 4 |
| Manufacturer Series | EPA2165S |
| Capacitance | 15 |
| Height | 5.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA2165S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.