Sign in to ask questions about the PCA Electronics EPA2165SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EPA2165SE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.09 |
| Length | 6.35 |
| Number of Functions | 4 |
| Manufacturer Series | EPA2165SE |
| Height | 5.59 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA2165SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.