100 Ohm To 150 Ohm Adapter With Common Mode Choke For Token Ring
Sign in to ask questions about the PCA Electronics EPA2211D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EPA2211D technical specifications.
| Width | 9.65 |
| Length | 22.86 |
| Number of Functions | 2 |
| Manufacturer Series | EPA2211D |
| Height | 10.16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA2211D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.