The PCA Electronics EPA245-175 is a commercial-grade active delay line with a nominal propagation delay of 175 units. It operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum power supply current of 150 milliamps. The device is packaged in a 14-pin R-PDSO-G14 surface-mount package and features a true output polarity. It is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the PCA Electronics EPA245-175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EPA245-175 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 245 |
| Prop. Delay@Nom-Sup | 175 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 150 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA245-175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.