PCA Electronics EPA3393 technical specifications.
| Width | 10.16 |
| Length | 22.86 |
| Number of Functions | 3 |
| Manufacturer Series | EPA3393 |
| Capacitance | 1.3 |
| Height | 9.91 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA3393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.