Telecom Transformer 1500Vrms 0.6Ohm Prim. DCR SMD
Checking distributor stock and pricing after the page loads.
PCA Electronics EPA3948GM technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.86 |
| Length | 7.62 |
| Height | 5.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.