The PCA Electronics EPA810-90 is a commercial-grade active delay line with a nominal supply voltage of 5V. It operates within a temperature range of 0°C to 70°C and has a maximum power supply current of 75mA. The device features a true output polarity and a propagation delay of 90ns at nominal supply conditions. It is available in a 14-pin SMD-14/4 package.
Sign in to ask questions about the PCA Electronics EPA810-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EPA810-90 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G4 |
| Pin Count | 14/4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 810 |
| Prop. Delay@Nom-Sup | 90 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPA810-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.