PCA Electronics EPB5025 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 24.13 |
| Length | 26.67 |
| Height | 12.7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.