Datacom Transformer, 10 BASE-T Application(s), 1CT:1.414; 1:1
PCA Electronics EPB5036G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.45 |
| Length | 25.65 |
| Number of Functions | 1 |
| Height | 6.86 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5036G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.