Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PCA Electronics EPB5156G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Width | 14.73 |
| Length | 23.88 |
| Number of Functions | 1 |
| Manufacturer Series | EPB5156G |
| Height | 7.116 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPB5156G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.