DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 1.300 X 0.800 INCH, 0.530 INCH HEIGHT, PACKAGE
PCA Electronics EPC1002PS technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 7.5 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC1002PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.