DC-DC Regulated Power Supply Module, 1 Output, 2.25W, Hybrid, MODULE-24/12
PCA Electronics EPC1053 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Pin Count | 24/12 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 7.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC1053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.