PCA Electronics EPC3108G-40 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Width | 6.6 |
| Length | 8.5 |
| Height | 5.33 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.