PCA Electronics EPC3115S-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.86 |
| Length | 7.37 |
| Input Voltage-Max | 3.3 |
| Height | 2.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3115S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.