PCA Electronics EPC3127-1 technical specifications.
| Width | 20 |
| Length | 20.7 |
| Input Voltage-Max | 375 |
| Input Voltage-Min | 120 |
| Height | 18.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3127-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.