PCA Electronics EPC3130-2 technical specifications.
| Width | 33.55 |
| Length | 33.78 |
| Input Voltage-Max | 375 |
| Input Voltage-Min | 120 |
| Manufacturer Series | EPC3130-2 |
| Height | 23.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3130-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.