Checking distributor stock and pricing after the page loads.
PCA Electronics EPC3132-4 technical specifications.
| Width | 12.1 |
| Length | 12.5 |
| Input Voltage-Max | 375 |
| Input Voltage-Min | 120 |
| Height | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |