Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PCA Electronics EPC3133-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Width | 19.8 |
| Length | 23.8 |
| Input Voltage-Max | 375 |
| Input Voltage-Min | 120 |
| Height | 14.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3133-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.