Pulse Transformer, THYRISTOR TRIGGER Application(s), 1:35.3
PCA Electronics EPC3215G-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.1 |
| Number of Functions | 1 |
| Manufacturer Series | EPC3215G-1 |
| Height | 5.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3215G-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.