Pulse Transformer, THYRISTOR TRIGGER Application(s), 1:35.3
Sign in to ask questions about the PCA Electronics EPC3215G-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EPC3215G-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.1 |
| Number of Functions | 1 |
| Manufacturer Series | EPC3215G-2 |
| Height | 5.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3215G-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.