The PCA Electronics EPC3245-1 is a fixed inductor with 8 terminals in a dual in-line package. It has a nominal inductance of 2000uH and a maximum rated current of 0.58A. The inductor is shielded and suitable for general purpose applications. It is available in a through-hole package.
PCA Electronics EPC3245-1 technical specifications.
| Number of Terminals | 8 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 2000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Rated Current-Max | 0.58 |
| Test Frequency | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3245-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.