The EPC3245-2 is a 6-terminal dual-in-line general purpose inductor with a nominal inductance of 2000uH and a maximum rated current of 0.58A. It is shielded and designed for use at a test frequency of 0.1MHz. The inductor is constructed for through-hole mounting and features a dual in-line terminal placement.
PCA Electronics EPC3245-2 technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 2000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Rated Current-Max | 0.58 |
| Test Frequency | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC3245-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.