Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 22.23 |
| Length | 21.08 |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 10 |
| Height | 11.18 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |