Datacom Transformer, 10 BASE-T Application(s), 1:1; 1:1, DIL-16, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
PCA Electronics EPE6119G-RC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.86 |
| Length | 25.27 |
| Number of Functions | 1 |
| Height | 5.59 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.