Low Pass Filter for Cable Modem Applications
Checking distributor stock and pricing after the page loads.
PCA Electronics EPE6310G-RC technical specifications.
| Width | 6.86 |
| Length | 19.05 |
| Height | 5.08 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.