Datacom Transformer, 10/100 BASE-TX Application(s), 2:1; 1:1
Sign in to ask questions about the PCA Electronics EPF8025G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EPF8025G technical specifications.
| Max Operating Temperature | 70 |
| Width | 6.99 |
| Length | 20.07 |
| Number of Functions | 1 |
| Height | 5.92 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPF8025G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.