PCA Electronics EPF8074G technical specifications.
| Width | 13.46 |
| Length | 20.57 |
| Number of Functions | 1 |
| Height | 1.622 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPF8074G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.