PCA Electronics EPF8102S technical specifications.
| Width | 12.45 |
| Length | 28.7 |
| Number of Functions | 4 |
| Height | 6.35 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPF8102S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.