This general purpose inductor features a dual ended terminal placement and a nominal inductance of 29.5uH. It has a DC resistance of 0.043 Ohm and a maximum rated current of 3.1A. The inductor is not shielded and is designed for power inductor applications.
PCA Electronics EPI220312B44-LF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 29.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.043 |
| Rated Current-Max | 3.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI220312B44-LF to view detailed technical specifications.
No datasheet is available for this part.