The PCA Electronics EPI221102B44-LF is a general purpose inductor with a nominal inductance of 303uH and a maximum rated current of 1A. It features dual ended terminals and is constructed without shielding. This lead-free inductor is suitable for power inductor applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 303 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.427 |
| Rated Current-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |