The EPI221152BH68-LF is a 2-terminal, 1-function inductor from PCA Electronics. It has a general purpose inductor design with a nominal inductance of 265 microhenries and a DC resistance of 0.394 ohms. The inductor is shielded and rated for a maximum current of 1.5 amps. It is a surface mount component with a lead-free package type. The inductor is suitable for use in power inductor applications.
PCA Electronics EPI221152BH68-LF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 265 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.394 |
| Rated Current-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI221152BH68-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.