This 2-terminal general purpose inductor features a nominal inductance of 6.53uH and a tolerance of 20%. It is designed for use as a power inductor and is not shielded. The inductor has a maximum rated current of 9.7A and a DC resistance of 0.006 ohms. It is available in a surface mount package.
PCA Electronics EPI6L5972BH68-LF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.53 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.006 |
| Rated Current-Max | 9.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI6L5972BH68-LF to view detailed technical specifications.
No datasheet is available for this part.