The EPI820142B37F-LF is a general purpose inductor with a nominal inductance of 82.6uH and a maximum rated current of 1.4A. It features dual ended terminals and is constructed without shielding. This inductor is designed for power applications and is compatible with lead-free manufacturing processes.
Sign in to ask questions about the PCA Electronics EPI820142B37F-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EPI820142B37F-LF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.172 |
| Rated Current-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPI820142B37F-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.