Checking distributor stock and pricing after the page loads.
PCA Electronics EPR1094F2-RC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.84 |
| Length | 6.09 |
| Manufacturer Series | EPR1094F2-RC |
| Height | 6.09 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.