Sign in to ask questions about the PCA Electronics EPR1547 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EPR1547 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 14.22 |
| Length | 14.22 |
| Number of Functions | 1 |
| Manufacturer Series | EPR1547 |
| Height | 10.16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPR1547 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.