Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PCA ELECTRONICS
EPR1601SE
Datasheet
PCA Electronics
EPR1601SE
Active
T3/DS3/E3/STS-1 Interface Transformer
Passive Components
Transformers
Passive Components
Transformers
Telecom Transformers
T3/DS3/E3/STS-1 Interface Transformer
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Width
7.87
Length
25.15
Height
7.37
Compliance
Eccn Code
EAR99
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account