Common Mode Chokes Quad 5uH 100kHz 0.25Ohm DCR SMD
Checking distributor stock and pricing after the page loads.
PCA Electronics EPT7003 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Width | 5.84 |
| Length | 6.73 |
| Number of Functions | 4 |
| Manufacturer Series | EPT7003 |
| Height | 4.57 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |