Checking distributor stock and pricing after the page loads.
PCA Electronics EPT7003-RC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Width | 5.84 |
| Length | 6.73 |
| Number of Functions | 4 |
| Manufacturer Series | EPT7003 |
| Height | 4.57 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |