PCA Electronics EPT7003G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Length | 7.62 |
| Number of Functions | 4 |
| Manufacturer Series | EPT7003G |
| Height | 2.66 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPT7003G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.