Common Mode Chokes Dual 18000uH 1kHz 0.27A 2.45Ohm DCR Thru-Hole
PCA Electronics EPZ3032-183 technical specifications.
| Length | 21.3 |
| Manufacturer Series | EPZ3032-X |
| Height | 17 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPZ3032-183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.