Common Mode Chokes Dual 22000uH 1kHz 0.22A 3.49Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
PCA Electronics EPZ3032-223 technical specifications.
| Length | 21.3 |
| Manufacturer Series | EPZ3032-X |
| Height | 17 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.