Common Mode Chokes Dual 820uH 1kHz 1.1A 0.13Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 820uH |
| Test Frequency | 1kHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.13Ohm |
| Mounting | Through Hole |
| Product Length | 23.15mm |
| Product Depth | 21.55mm |
| Height | 17.25mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |