Common Mode Chokes Dual 39000uH 1kHz 0.44A 2.6Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
PCA Electronics EPZ3033-393 technical specifications.
| Length | 27.2 |
| Manufacturer Series | EPZ3033 |
| Height | 21.1 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |